Filter Your Search
1 - 3 of 3 results
|
TDA8953J/N1,112
NXP Semiconductors
|
$5.1758 | Yes | Obsolete | ZIP | AUDIO AMPLIFIER | 75 mA | INDUSTRIAL | R-PZIP-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | ZIP23,.2,.17 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZIP | 23 | SOT411-1 | unknown | NXP | ||||||||||||||
|
TDA8953J/N1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | ZIP | AUDIO AMPLIFIER | 2 | 75 mA | INDUSTRIAL | R-PZIP-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | ZIP23,.2,.17 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | compliant | ZIP, ZIP23,.2,.17 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TDA8953J
NXP Semiconductors
|
Check for Price | End Of Life | 2 | 20 kHz | 30 dB | 235 W | 10 % | 42.5 V | CLASS D AUDIO AMPLIFIER | MONO BRIDGE-TIED LOAD CONFIGURATION ALSO AVAILABLE | 1 | 12.5 V | INDUSTRIAL | R-PZFM-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | NXP SEMICONDUCTORS | SOT | 23 | SOT411-1 | unknown | , | EAR99 | 8542.33.00.01 |