Filter Your Search
1 - 1 of 1 results
|
TDA9821N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | DIP | 0.25 % | FM | 500 mV | 8.8 V | AUDIO DEMODULATOR | 2 | 68 dB | 37 mA | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 245 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 |