Filter Your Search
1 - 3 of 3 results
![]() |
TDA9886TS/V4
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 0.5 % | AM/FM | 540 mV | 500 mV | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 70 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | |||
![]() |
TDA9886TS/V4,112
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 0.5 % | AM/FM | 540 mV | 500 mV | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 70 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SOT340-1 | ||
![]() |
TDA9886TS/V4,118
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 0.5 % | AM/FM | 540 mV | 500 mV | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 70 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SOT340-1 |