Parametric results for: TDC11 750MA under Digital to Analog Converters

Filter Your Search

1 - 10 of 155 results

|
-
Manufacturer Part Number: tdc11
Select parts from the table below to compare.
Compare
Compare
TDC1112N7C1
Fairchild Semiconductor Corporation
Check for Price No No Obsolete FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP24,.6 24 compliant 8542.39.00.01 1.2 V -1.2 V D/A CONVERTER BINARY SERIAL R-PDIP-T24 e0 0.048 % -5.2 V 12 1 24 70 °C PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Not Qualified 35 ns 25 ns 180 mA NO HYBRID COMMERCIAL TIN LEAD THROUGH-HOLE 2.54 mm DUAL
TDC1112C3V2
Teledyne e2v
Check for Price Active E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
TDC1112C3V3
Fairchild Semiconductor Corporation
Check for Price No No Obsolete FAIRCHILD SEMICONDUCTOR CORP QLCC QCCJ, LCC28,.45SQ 28 compliant 8542.39.00.01 1.2 V -1.2 V D/A CONVERTER BINARY SERIAL X-XQCC-J28 e0 0.024 % -5.2 V 12 1 28 125 °C -55 °C UNSPECIFIED QCCJ LCC28,.45SQ UNSPECIFIED CHIP CARRIER Not Qualified 35 ns 25 ns 195 mA YES HYBRID MILITARY TIN LEAD J BEND 1.27 mm QUAD 3A001.A.2.C MIL-STD-883
BK1/TDC11-1-R
Cooper Industries
Check for Price Yes Yes Transferred 1 A COOPER INDUSTRIES ROHS COMPLIANT unknown NO EAR99 TIME DELAY 31.8 mm 6.35 mm ELECTRIC FUSE INLINE/HOLDER BOX 10 A 350 V END CAP
TDC1147B7C
Teledyne e2v
Check for Price Active E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
BK/TDC11-500-R
Cooper Industries
Check for Price Yes Yes Transferred 500 mA COOPER INDUSTRIES ROHS COMPLIANT unknown NO EAR99 TIME DELAY 31.8 mm 6.35 mm ELECTRIC FUSE INLINE/HOLDER BOX 5 A 750 V END CAP
TDC11-2-R
Cooper Industries
Check for Price Yes Yes Transferred 2 A COOPER INDUSTRIES ROHS COMPLIANT unknown NO EAR99 TIME DELAY 31.8 mm 6.35 mm ELECTRIC FUSE INLINE/HOLDER 20 A 250 V END CAP
TDC11-750-R
Cooper Industries
Check for Price Yes Yes Transferred 750 mA COOPER INDUSTRIES ROHS COMPLIANT unknown NO EAR99 TIME DELAY 31.8 mm 6.35 mm ELECTRIC FUSE INLINE/HOLDER 7.5 A 500 V END CAP
TDC1112R3C2
Raytheon Semiconductor
Check for Price No Obsolete RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01 -1 V D/A CONVERTER COMPLEMENTARY BINARY PARALLEL, WORD S-PQCC-J28 e0 0.048 % -5.2 V 12 1 28 70 °C PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Not Qualified 25 ns 150 mA YES BIPOLAR COMMERCIAL TIN LEAD J BEND 1.27 mm QUAD
TDC1112R3C
Raytheon Semiconductor
Check for Price No Obsolete RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01 -1 V D/A CONVERTER COMPLEMENTARY BINARY PARALLEL, WORD S-PQCC-J28 e0 0.096 % -5.2 V 12 1 28 70 °C PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Not Qualified 25 ns 150 mA YES BIPOLAR COMMERCIAL TIN LEAD J BEND 1.27 mm QUAD