Filter Your Search
1 - 10 of 65 results
|
CTDD1508M-0505D-1
Central Technologies
|
Check for Price | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 2 | YES | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | CENTRAL TECHNOLOGIES | SFM | PLASTIC PACKAGE-12/10 | 12/10 | compliant | EAR99 | |||||||||||||
|
TDD15-03S3
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | 35 V | 3.3 V | 75 V | 35 V | 3.234 V | 3.366 V | 3.6 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-MDIP-T18 | Not Qualified | 60 °C | -25 °C | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | DIP, DIP18,.8 | unknown | EAR99 | ||||||||||||
![]() |
CTDD1507M-0512D-1
Central Technologies
|
Check for Price | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 2 | YES | NO | ADDITIONAL -12V OUPTUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 8.5 % | 1 | HYBRID | 1 W | R-PDMA-G10 | Not Qualified | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | CENTRAL TECHNOLOGIES | MODULE | PLASTIC PACKAGE-10 | 10 | compliant | EAR99 | ||||||||||||||||
|
CTDD1507MF-0505-SU3K-1
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | CENTRAL TECHNOLOGIES | SFM | , | 12/10 | compliant | EAR99 | ||||||||||
|
TDD15-05S2
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 3 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-MDIP-T18 | Not Qualified | 60 °C | -25 °C | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | DIP, DIP18,.8 | unknown | EAR99 | ||||||||||||
![]() |
CTDD1507M-1205D-1
Central Technologies
|
Check for Price | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | YES | NO | ADDITIONAL -5V OUPTUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | 1 W | R-PDMA-G10 | Not Qualified | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | CENTRAL TECHNOLOGIES | MODULE | , | 10 | compliant | EAR99 | ||||||||||||||||
|
CTDD1508M-1215D-1
Central Technologies
|
Check for Price | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 2 | YES | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 7 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | CENTRAL TECHNOLOGIES | SFM | PLASTIC PACKAGE-12/10 | 12/10 | compliant | EAR99 | |||||||||||||
|
TDD15-15D2
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-MDIP-T18 | Not Qualified | 60 °C | -25 °C | 18 | METAL | DIP | DIP18,.8 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | DIP, DIP18,.8 | unknown | EAR99 | ||||||||||||
|
CTDD1508M-1212D-1
Central Technologies
|
Check for Price | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 2 | YES | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 8.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | CENTRAL TECHNOLOGIES | SFM | , | 12/10 | compliant | EAR99 | |||||||||||||
|
TDD154812S
HN Electronic Components GmbH & Co Kg
|
Check for Price | Contact Manufacturer | HN ELECTRONIC COMPONENTS GMBH & CO KG | , | unknown | 8542.39.00.01 |