Filter Your Search
1 - 8 of 8 results
|
TDE1737DP
STMicroelectronics
|
$3.2350 | Yes | Obsolete | NO | 24 V | 1 A | BIPOLAR | 1 | OTHER | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | LEAD FREE, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 500 mA | 45 V | 8 V | |||||||
|
TDE1737FP
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 24 V | 1 A | BIPOLAR | 1 | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 1 A | 45 V | 8 V | STMicroelectronics | ||||
|
TDE1737
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TDE1737CM
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 24 V | BIPOLAR | OTHER | O-MBCY-W6 | Not Qualified | e0 | 85 °C | -25 °C | 6 | METAL | CAN6/8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | THOMSON COMPONENTS-MOSTEK CORP | , CAN6/8,.2 | unknown | EAR99 | 8542.39.00.01 | 1 | ||||||||||||||||||||||
|
TDE1737DP
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 24 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP-8 | unknown | EAR99 | 8542.39.00.01 | 1 | |||||||||||||||||||
|
TDE1737CM
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 A | BIPOLAR | OTHER | O-MBCY-W6 | Not Qualified | e0 | 85 °C | -25 °C | 6 | METAL | CAN6/8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | 1 | ||||||||||||||||||||||
|
TDF1737DP
STMicroelectronics
|
Check for Price | Yes | Obsolete | NO | 24 V | 300 mA | BIPOLAR | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | MINI, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 1 A | 45 V | 8 V | |||||||
|
TDE1737FPT
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 24 V | 1 A | BIPOLAR | 1 | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 1 A | 45 V | 8 V |