Parametric results for: TDE179803 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tde1798
Select parts from the table below to compare.
Compare
Compare
TDE1798DP
STMicroelectronics
$8.2130 Yes Active 1 900 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR OVER CURRENT; THERMAL 1 SOURCE 500 mA 35 V 6 V NO OTHER R-PDIP-T8 Not Qualified e3 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics