Filter Your Search
1 - 3 of 3 results
|
TDE1890D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 2.6 A | 40 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.5 A | 35 V | 18 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, MO-166, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
TDE1890V
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 | 2.6 A | 40 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.5 A | 35 V | 18 V | NO | OTHER | R-PZFM-T11 | Not Qualified | e0 | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | VERTICAL, MULTIWATT-11 | 11 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
TDE1890L
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 | 2.6 A | 40 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.5 A | 35 V | 18 V | NO | OTHER | R-PSFM-T11 | Not Qualified | e0 | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | SIP11,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | SFM | MULTIWATT-11 | 11 | not_compliant | EAR99 | 8542.39.00.01 |