Filter Your Search
1 - 1 of 1 results
|
TDF8530TH/N2,118
NXP Semiconductors
|
$11.3705 | Yes | Active | 4 | 20 kHz | 26 dB | SSOP | 100 W | 10 % | 24 V | CLASS D AUDIO AMPLIFIER | BCDMOS | 1 | 200 mA | 6 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 1 | 85 °C | -40 °C | 240 | AEC-Q100 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SSOP44,.55 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.5 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT1131-1, HSOP-44 | 44 | SOT1131-1 | compliant | NXP |