Filter Your Search
1 - 1 of 1 results
|
TDML110DL
ABB Semiconductors
|
Check for Price | Active | 2.25 W | 10 A | 240 V | 28 V | 10 A | 1000000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 21 mA | 110 V | 10A@240VAC | 10A@28VDC | 100 ms | CSA; UL | -20 °C | 65 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 45.2 mm | 81.3 mm | 60.7 mm | 60.7mm X 45.2mm X 81.3mm | ABB LTD | compliant | EAR99 | 8536.41.00.20 |