Filter Your Search
1 - 2 of 2 results
![]() |
TE28F256J3F105A
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 105 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
TE28F256J3F105A
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 105 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |