Filter Your Search
1 - 2 of 2 results
|
TEA0655
NXP Semiconductors
|
Check for Price | Active | 2 | DIP | 0.15 % | B | 15 V | DOLBY NOISE REDUCTION IC | 387.5 mV | 1 | PLAYBACK | 8 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||
|
TEA0655
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | DOLBY NOISE REDUCTION IC | BIPOLAR | 25 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |