Filter Your Search
1 - 2 of 2 results
|
TEA1400
NXP Semiconductors
|
Check for Price | Obsolete | 650 V | 9 V | 500 mA | NO | SINGLE | 62 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T16 | e3/e4 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
TEA1400T
NXP Semiconductors
|
Check for Price | Obsolete | 650 V | 9 V | 500 mA | YES | SINGLE | 62 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |