Filter Your Search
1 - 3 of 3 results
![]() |
TEA5711/N2,112
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 61 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | BIMOS | 1 | 20.2 mA | 1.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 60 °C | -15 °C | 245 | 40 | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | SDIP, | 32 | unknown | 8542.39.00.01 | |||
![]() |
TEA5711/N2
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 61 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | BIMOS | 1 | 20 mA | 1.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 60 °C | -15 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | SDIP, | 32 | unknown | 8542.39.00.01 | |||||
![]() |
TEA5711N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SDIP | 0.8 % | AM/FM | 61 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | BIMOS | 1 | 20 mA | 1.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 60 °C | -15 °C | 245 | 40 | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | 0.400 INCH, PLASTIC, DIP-32 | 32 | unknown | 8542.39.00.01 |