Filter Your Search
1 - 2 of 2 results
|
TEA5757HL
NXP Semiconductors
|
Check for Price | Obsolete | LFQFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 60 °C | -15 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 | ||
|
TEA5757HL/V1,118
NXP Semiconductors
|
Check for Price | Obsolete | LFQFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 60 °C | -15 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 |