Filter Your Search
1 - 6 of 6 results
|
TEA5759H/V1,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 | |||||
|
TEA5759HL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | LFQFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 60 °C | -15 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | compliant | 8542.39.00.01 | ||
|
TEA5759H/V1
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 | |||||
|
TEA5759HB
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 | |||||
|
TEA5759H
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | 44 | compliant | 8542.39.00.01 | |||||
|
TEA5759H-T
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 |