Filter Your Search
1 - 10 of 4,905 results
|
S4006LS255
Teccor
|
Check for Price | Transferred | 6 mA | 200 µA | 400 V | 6 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
EC103BAP
Teccor
|
Check for Price | Transferred | 200 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S0508LS252
Teccor
|
Check for Price | Obsolete | 6 mA | 200 µA | 50 V | 8 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S6008FS211
Teccor
|
Check for Price | Transferred | 6 mA | 200 µA | 600 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 50 µs | 800 mV | 5 µA | 600 V | TO-202AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.30.00.80 | |||||||
|
S6015L65
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 600 V | 15 A | SCR | SINGLE | 35 µs | 220 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
S4006F141
Teccor
|
Check for Price | Transferred | 15 mA | 400 V | 6 A | SCR | SINGLE | 400 V | R-PDIP-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S1003LS352V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 100 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S6010LS365V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 600 V | 10 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
SK006L
Teccor
|
Check for Price | Transferred | 15 mA | 1 kV | 6 A | SCR | SINGLE | HIGH RELIABILITY | 1 kV | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
S4008FS2123
Teccor
|
Check for Price | Transferred | 200 µA | 400 V | 8 A | SCR | SINGLE | 400 V | R-PSIP-T2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T2 | 3 | unknown | EAR99 | 8541.30.00.80 |