Filter Your Search
1 - 5 of 5 results
|
TEL15-2413N
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TEL15-2413WIN-HS
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TEL15-2413WIN
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TEL15-2413
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.45 mm | compliant | TRACO ELECTRONIC AG | , MODULE,5LEAD,.8 | EAR99 | ||
|
TEL15-2413N-HS
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | unknown |