Filter Your Search
1 - 1 of 1 results
|
TEN10-4815
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 48 V | 24 V | 75 V | 36 V | 23.76 V | 24.24 V | 415 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | MODULE | , MODULE,4LEAD,.8 | 5 | compliant | EAR99 |