Filter Your Search
1 - 1 of 1 results
|
TEN5-4810WI
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 48 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 2 % | 1 | HYBRID | OTHER | 6 W | R-MDIP-T8 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | TRACO ELECTRONIC AG | DIP, DIP8/24,.6 | compliant | EAR99 |