Filter Your Search
1 - 1 of 1 results
|
TEN50-1213
Traco Power
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 3.33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; THERMAL | 0.053025 Vrms | HYBRID | 50 W | 30 ms | R-XDMA-P6 | e4 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 260 | UL 62368-1 | 10 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.25 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |