Filter Your Search
1 - 1 of 1 results
|
TEP100-1215-CMF
Traco Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 19.2 V | 21.6 V | 4.2 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.1 % | 0.1 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | OTHER | 100 W | 25 ms | R-MXFM-X | e3 | IEC, UL, EN | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | UNSPECIFIED | UNSPECIFIED | 61 mm | 85 mm | 41 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2020-02-25 |