Filter Your Search
1 - 2 of 2 results
|
TES1-0512
Traco Power
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.76 V | 12.24 V | 85 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | GWDIP5/14,.43 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 8 mm | 13.7 mm | 7.25 mm | TRACO ELECTRONIC AG | MODULE | , GWDIP5/14,.43 | 14/5 | compliant | EAR99 | |||
|
TES1-0512V
Traco Power
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 84 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G10 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 16.3 mm | 8.25 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |