Filter Your Search
1 - 1 of 1 results
|
TES5-1222
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 210 mA | 2 | YES | NO | ADDITIONAL -12V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 2 % | 1 | HYBRID | INDUSTRIAL | 2.52 W | R-PDMA-G14 | Not Qualified | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | GWDIP14/24,1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.6 mm | 33.4 mm | 10.45 mm | TRACO ELECTRONIC AG | MODULE | SOP, GWDIP14/24,1 | 24/14 | compliant | EAR99 |