Filter Your Search
1 - 10 of 24 results
|
TF3020V-A701Y15R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 15 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.7 MILLIHENRY; VERTICAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 31 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3020C-TX
Soshin Electric Co Ltd
|
Check for Price | Contact Manufacturer | 500 V | 20 A | PANEL MOUNT | THREE PHASE EMI FILTER | 350 mA | 60Hz Hz | EN; TUV; UL | 55 °C | -20 °C | 170 mm | 290 mm | 125 mm | SOSHIN ELECTRIC CO LTD | unknown | ||||||||
|
TF3020V-A402Y7R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4 MILLIHENRY; VERTICAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 31 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3020V-A502Y6R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5 MILLIHENRY; VERTICAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 31 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3022H-A133Y3R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 13 MILLIHENRY; HORIZONTAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 22 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3022H-A602Y5R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 6 MILLIHENRY; HORIZONTAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 22 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3022H-A402Y7R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4 MILLIHENRY; HORIZONTAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 22 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3022H-A172Y10R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 10 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.7 MILLIHENRY; HORIZONTAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 22 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
TF3025B-272Y4R0-01
TDK Corporation
|
Check for Price | Active | SINGLE PHASE EMI FILTER | TDK CORP | unknown | |||||||||||||||||||
|
TF3020V-A172Y10R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Active | 280 V | 10 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.7 MILLIHENRY; VERTICAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 31 mm | 30 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown |