Filter Your Search
1 - 3 of 3 results
|
TFA9895UK
NXP Semiconductors
|
Check for Price | Obsolete | 1 | BGA | 2.65 W | CLASS D AUDIO AMPLIFIER | 1 | 1 µA | 5.5 V | 2.5 V | INDUSTRIAL | R-PBGA-B29 | 85 °C | -40 °C | 29 | PLASTIC/EPOXY | BGA29,5X7,16 | RECTANGULAR | YES | BALL | 400 µm | BOTTOM | 2.071 mm | 3.193 mm | 600 µm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | |||||||
|
TFA9895UK/N2AZ
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | VFBGA | 1.95 W | CLASS D AUDIO AMPLIFIER | 1 | 1 µA | 1.8 V | 1.65 V | R-PBGA-B29 | 1 | 85 °C | -40 °C | 260 | 29 | PLASTIC/EPOXY | BGA29,5X7,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.071 mm | 3.193 mm | 600 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.33.00.01 | , | |||
|
TFA9895UK/N2BZ
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | VFBGA | 1.95 W | CLASS D AUDIO AMPLIFIER | 1 | 1 µA | 1.8 V | 1.65 V | R-PBGA-B29 | 1 | 85 °C | -40 °C | 260 | 29 | PLASTIC/EPOXY | BGA29,5X7,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.071 mm | 3.193 mm | 600 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 |