Filter Your Search
1 - 1 of 1 results
|
TFEEJ6SP0040W
C&K
|
$6.6022 | Yes | Yes | Active | 500 mA | 125 V | 300000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@277VAC | .5A@125VDC | 15 A | 277 V | 1500VRMS V | 1 GΩ | 3.92 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | SILVER | THERMOPLASTIC | NO | COPPER ALLOY | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 |