Filter Your Search
1 - 3 of 3 results
|
TFP401APZPR
Texas Instruments
|
$4.1574 | Yes | Yes | Active | HTFQFP | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | e4 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTQFP-100 | compliant | EAR99 | 8542.39.00.01 | 2018-08-25 | Texas Instruments | |||||||
|
TFP401APZPG4
Texas Instruments
|
$6.4018 | Yes | Yes | Active | HTFQFP | CONSUMER CIRCUIT | CMOS | 1 | 400 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | Texas Instruments | QFP | 100 | ||||
|
TFP401APZP
Texas Instruments
|
$6.6154 | Yes | Yes | Active | HTFQFP | CONSUMER CIRCUIT | CMOS | 1 | 400 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-100 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFP | 100 |