Filter Your Search
1 - 9 of 9 results
|
TFS243A
Microsemi Corporation
|
Check for Price | Yes | Transferred | 400 OHM//-3.1 pF Ω | 400 OHM//-3.1 pF | SURFACE MOUNT | 243 MHz | SAW FILTER | TR, EMBOSSED, 13 INCH | 5 dB | 1 | 85 °C | -40 °C | 2 mm | 9.3 mm | 7.3 mm | MICROSEMI CORP | compliant | ||||||||||
|
TFS243A
Vectron International
|
Check for Price | Yes | Transferred | 400 OHM//-3.1 pF Ω | 400 OHM//-3.1 pF | SURFACE MOUNT | 243 MHz | SAW FILTER | TR, EMBOSSED, 13 INCH | 5 dB | 1 | 85 °C | -40 °C | 2 mm | 9.3 mm | 7.3 mm | VECTRON INTERNATIONAL | compliant | ||||||||||
|
TFS243E
Vectron International
|
Check for Price | Yes | Yes | Transferred | 350 OHM//-3.8 pF Ω | 350 OHM//-3.8 pF | SURFACE MOUNT | 243 MHz | SAW FILTER | TAPE AND REEL | 2.5 dB | 1 | e4 | 85 °C | -40 °C | 12 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 7.2 mm | 5.2 mm | VECTRON INTERNATIONAL | compliant | |||||
|
TFS243
Vectron International
|
Check for Price | Yes | Yes | Transferred | 310 OHM//-3.4 pF Ω | 310 OHM//-3.4 pF | SURFACE MOUNT | 243 MHz | 100 kHz | 3 dB | SAW FILTER | TAPE AND REEL | 5 dB | 1 | e4 | 85 °C | -25 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 9.3 mm | 7.3 mm | VECTRON INTERNATIONAL | compliant | ||||
|
TFS243
Microsemi Corporation
|
Check for Price | Yes | Transferred | 310 OHM//-3.4 pF Ω | 310 OHM//-3.4 pF | SURFACE MOUNT | 243 MHz | 100 kHz | 3 dB | SAW FILTER | TAPE AND REEL | 5 dB | 1 | e4 | 85 °C | -25 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 9.3 mm | 7.3 mm | MICROSEMI CORP | compliant | ROHS COMPLIANT PACKAGE-10 | ||||
|
TFS243
Dover Corporation
|
Check for Price | Obsolete | SAW FILTER | DOVER TECHNOLOGIES CO | unknown | |||||||||||||||||||||||
|
TFS243C
Vectron International
|
Check for Price | Transferred | 1050 OHM//-1.8 pF Ω | 1050 OHM//-1.8 pF | SURFACE MOUNT | 243.95 MHz | SAW FILTER | TR, EMBOSSED, 13 INCH | 5 dB | 2 | 60 °C | -10 °C | 1.8 mm | 5 mm | 5 mm | VECTRON INTERNATIONAL | compliant | |||||||||||
|
TFS243C
Microsemi Corporation
|
Check for Price | Transferred | 1050 OHM//-1.8 pF Ω | 1050 OHM//-1.8 pF | SURFACE MOUNT | 243.95 MHz | SAW FILTER | TR, EMBOSSED, 13 INCH | 5 dB | 2 | 60 °C | -10 °C | 1.8 mm | 5 mm | 5 mm | MICROSEMI CORP | compliant | |||||||||||
|
TFS243E
Microsemi Corporation
|
Check for Price | Yes | Transferred | 350 OHM//-3.8 pF Ω | 350 OHM//-3.8 pF | SURFACE MOUNT | 243 MHz | SAW FILTER | TAPE AND REEL | 2.5 dB | 1 | e4 | 85 °C | -40 °C | 12 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 7.2 mm | 5.2 mm | MICROSEMI CORP | compliant | ROHS COMPLIANT PACKAGE-12 |