Filter Your Search
1 - 10 of 17 results
|
TG42-1505NZRL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | EN, UL | SURFACE MOUNT | YES | 5.84 mm | 17.78 mm | 12.19 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
TG42-1505NXLF
Halo Electronics Inc
|
Check for Price | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:1.41; 1:1.41 | EN, UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.84 mm | 27.94 mm | 15.88 mm | HALO ELECTRONICS INC | unknown | EAR99 | |||||||||||||
|
TG42-1406P1RL
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:1.414CT | 1.5 kV | 140 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 BASE-T | 2 | SURFACE MOUNT | YES | 2.235 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | compliant | EAR99 | ROHS COMPLIANT | Halo Electronics | ||||||||
|
TG42-4406NCRL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1CT:1CT; 1CT:1.41CT | 4.5 kV | 140 µH | DATACOM TRANSFORMER | 10 BASE-T | 2 | CUL; EN; IEC; UL | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 17.15 mm | 11.56 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | ||||||||
|
TG42-1505NCRL
Halo Electronics Inc
|
Check for Price | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | EN, UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 8.64 mm | 17.15 mm | 11.56 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
TG42-1406J1RL
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:1.414CT | 1.5 kV | 140 µH | DATACOM TRANSFORMER | 10 BASE-T | 2 | CUL; UL | 70 °C | SURFACE MOUNT | YES | 3.76 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | |||||||||
|
TG42-1505N5LF
Halo Electronics Inc
|
Check for Price | Active | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | SIGNAL | EN, UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 | ||||||||||
|
TG42-1205N1RL
Halo Electronics Inc
|
Check for Price | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | EN, UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
TG42-1406N1RL
Halo Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1.41CT | 1.5 kV | 140 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 2 | 2 | 2 | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | ||||
|
TG42-1205NSLF
Halo Electronics Inc
|
Check for Price | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 |