Filter Your Search
1 - 5 of 5 results
|
TG110-E050N5RL
Halo Electronics Inc
|
$1.6712 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | not_compliant | EAR99 | Halo Electronics | ||||
|
TG110-E050N5LF
Halo Electronics Inc
|
$1.6858 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 1 Ω | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | compliant | EAR99 | Halo Electronics | |||||||
|
TG110-E050N5RLTR
Halo Electronics Inc
|
$1.9573 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | not_compliant | EAR99 | Halo Electronics | ||||||||
|
TG110-E050N5
Halo Electronics Inc
|
Check for Price | No | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | 100 kHz | 100 MHz | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | ||||||
|
TG110-E050N5LFTR
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics |