Filter Your Search
1 - 10 of 25 results
|
X1G005421031627
Seiko Epson Corporation
|
Check for Price | Active | 48 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||||
|
X1G005421030227
Seiko Epson Corporation
|
Check for Price | Active | 16.369 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||||
|
X1G005421032127
Seiko Epson Corporation
|
Check for Price | Active | 27.6 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 1.8 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||||
|
X1G005421021427
Seiko Epson Corporation
|
Check for Price | Active | 27 MHz | 1.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.8 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||
|
X1G005421020227
Seiko Epson Corporation
|
Check for Price | Active | 16.369 MHz | 1.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.5 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||
|
X1G005421020527
Seiko Epson Corporation
|
Check for Price | Active | 32 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 11 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 1.8 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,53/41 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | |||
|
X1G005421031327
Seiko Epson Corporation
|
Check for Price | Active | 25 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||||
|
X1G005421021327
Seiko Epson Corporation
|
Check for Price | Active | 25 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 11 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 1.5 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,53/41 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | |||
|
X1G005421020127
Seiko Epson Corporation
|
Check for Price | Active | 16.368 MHz | 1.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.5 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine | ||
|
X1G005421030827
Seiko Epson Corporation
|
Check for Price | Active | 16 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,81/53 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Sine |