Filter Your Search
1 - 1 of 1 results
|
TG36P000000
APEM Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | BRASS | THERMOPLASTIC | BULK | 3 | EPOXY TERMINAL SEALED | WAVE | NO | BRASS | SOLDER | SOLVENT | 0.137 inch | 5 mm | 9.1 mm | 10.1 mm | 0.129 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem |