Filter Your Search
1 - 10 of 12 results
|
TG9006(TO-8)
Spectrum Control
|
Check for Price | Transferred | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TG9005
Spectrum Microwave
|
Check for Price | Transferred | I/P POWER-MAX (PEAK)=1W | 85 °C | -55 °C | AMPLIFONIX | unknown | 26 dB | COMPONENT | 20 dBm | 2.5 dB | 1.4 GHz | 100 kHz | VARIABLE ATTENUATOR | 2 | |||||||||||||
|
TG9001(TO-8)
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TG9001
Spectrum Microwave
|
Check for Price | Yes | Yes | Transferred | I/P POWER-MAX (PEAK)=1W | e4 | 85 °C | -55 °C | Gold (Au) | AMPLIFONIX | unknown | 31 dB | COMPONENT | 20 dBm | 3.5 dB | 2 GHz | 5 MHz | VARIABLE ATTENUATOR | 2 | |||||||||
|
TG9001(FLATPACK)
Spectrum Microwave
|
Check for Price | Transferred | AMPLIFONIX | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TG9006
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX(PEAK)=1W | 85 °C | -55 °C | API TECHNOLOGIES CORP | compliant | 31 dB | COMPONENT | 20 dBm | 3.5 dB | 1.6 GHz | 5 MHz | VARIABLE ATTENUATOR | 2.5 | |||||||||||||
|
TG9006
Spectrum Microwave
|
Check for Price | Transferred | I/P POWER-MAX (PEAK)=1W | 85 °C | -55 °C | AMPLIFONIX | unknown | 31 dB | COMPONENT | 20 dBm | 3.5 dB | 1.6 GHz | 5 MHz | VARIABLE ATTENUATOR | 2.5 | |||||||||||||
|
TG9006(TO-8)
Spectrum Microwave
|
Check for Price | Transferred | AMPLIFONIX | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TG9001(TO-8)
Spectrum Microwave
|
Check for Price | Transferred | AMPLIFONIX | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TG9001
Spectrum Control
|
Check for Price | Active | 15 V | I/P POWER-MAX(PEAK)=0.2W | 10 mA | 100 °C | -55 °C | 4 | METAL | CAN4,.3 | API TECHNOLOGIES CORP | CAN4,.3 | compliant | 18 dB | COMPONENT | 20 dBm | 3.5 dB | 2 GHz | 5 MHz | VARIABLE ATTENUATOR | 2.2 |