Filter Your Search
1 - 10 of 13 results
|
TGC25-230
Stancor
|
$18.2709 | Contact Manufacturer | 230 V | 115 V | 220 mA | 115 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
TGC25-36
Stancor
|
Check for Price | Contact Manufacturer | 230 V | 18 V | 1.4 A | 18 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
TGC25-24
Stancor
|
Check for Price | Contact Manufacturer | 230 V | 12 V | 2 A | 12 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
TGC25-20
Stancor
|
Check for Price | Contact Manufacturer | 230 V | 10 V | 2.5 A | 10 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
TGC250-120T
TE Connectivity
|
Check for Price | Obsolete | 8-13 OHMS AT 25 DEG CEL | e0 | 85 °C | -40 °C | SURFACE MOUNT | BULK | YES | TIN LEAD | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | CHIP | 2 | RECTANGULAR PACKAGE | 1 W | PTC THERMISTOR | END | NO LEAD | OVERLOAD PROTECTION | ||||||||||||||||||||||
|
TGC2510-SM
TriQuint Semiconductor
|
Check for Price | Yes | Transferred | TRIQUINT SEMICONDUCTOR INC | compliant | UP CONVERTER | ||||||||||||||||||||||||||||||||||||||
|
TGC2510%2000M
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | e3 | 105 °C | -40 °C | STUD MOUNT | NO | TIN | ASC CAPACITORS | compliant | EAR99 | 8532.25.00.80 | , | 2 | CYLINDRICAL PACKAGE | BINDING POST | 25 µF | FILM CAPACITOR | POLYPROPYLENE | 10 % | 10 % | 2 kV | ||||||||||||||||||||
|
TGC25-28
Stancor
|
Check for Price | Contact Manufacturer | 230 V | 14 V | 1.8 A | 14 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
TGC25-16
Stancor
|
Check for Price | Contact Manufacturer | 230 V | 8 V | 3.2 A | 8 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
TGC25-10
Stancor
|
Check for Price | Contact Manufacturer | 230 V | 5 V | 5 A | 5 V | POWER TRANSFORMER | DUAL 115V | 25 VA | CSA, TUV, UL | CHASSIS MOUNT | NO | 60.452 mm | 71.374 mm | 49.276 mm | STANCOR PRODUCTS | unknown | EAR99 | 8504.31.40.35 |