Filter Your Search
1 - 2 of 2 results
![]() |
TH6503
ams
|
Check for Price | Obsolete | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.4 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.82 mm | 7.405 mm | 10.3 mm | AMS AG | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | |||||
![]() |
TH6503
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | MC6805; COP210C; 80C51; PIC16C5X | 1 | 1 | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | SOIC | , | 16 | unknown | 8542.31.00.01 |