Parametric results for: THD12-2423 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: thd122423
Select parts from the table below to compare.
Compare
Compare
THD12-2423WI
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 14.82 V 15.18 V 400 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 87 % 1 % 1 HYBRID INDUSTRIAL 12 W R-MDIP-P9 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99 Traco Power
THD12-2423
Traco Power
Check for Price Yes Yes Active 24 V 15 V 36 V 18 V 14.82 V 15.18 V 400 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 88 % 1.2 % 1 HYBRID 12 W R-PDMA-P9 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm DUAL 20.24 mm 31.8 mm 10.2 mm TRACO ELECTRONIC AG , compliant EAR99 MODULE 24/9