Filter Your Search
1 - 2 of 2 results
![]() |
THD12-2423WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.82 V | 15.18 V | 400 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-MDIP-P9 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | Traco Power | |||||
![]() |
THD12-2423
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.82 V | 15.18 V | 400 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1.2 % | 1 | HYBRID | 12 W | R-PDMA-P9 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.24 mm | 31.8 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | MODULE | 24/9 |