Filter Your Search
1 - 10 of 131 results
![]() |
THM20-4813
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 13.5 V | 18 V | 1.33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P5 | e3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-11-10 | ||||
![]() |
THM20-4821
Traco Power
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | IT ALSO HAS -5 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P5 | e3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-11-10 | |||
![]() |
THM20-2411
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P5 | e3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-11-10 | ||||
|
THM20-4822-A1
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
THM2R2M63BB
Taitron Components Inc
|
Check for Price | Active | 2 | TAITRON COMPONENTS INC | , | unknown | EAR99 | ALUMINUM ELECTROLYTIC CAPACITOR | ||||||||||||||||||||||||||||||||||||||
|
THM20-2411-A1
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
THM20-1215-A1
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
THM22M25BB
Taitron Components Inc
|
Check for Price | Active | 2 | TAITRON COMPONENTS INC | , | unknown | EAR99 | ALUMINUM ELECTROLYTIC CAPACITOR | ||||||||||||||||||||||||||||||||||||||
|
THM20-1211-A1
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
THM20-1215-A2
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | , | compliant | EAR99 |