Filter Your Search
1 - 4 of 4 results
|
THM6-1212-B2
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
THM6-1212-B3
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
THM6-1212
Traco Power
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDIP-P5 | e3 | IEC, EN, UL, ANSI | 95 °C | -40 °C | NOT SPECIFIED | IEC/EN/ES 60601-1, Two MOPP; IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DIP | DIP5/24,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , | 2016-11-25 | ||
|
THM6-1212-B4
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | , |