Parametric results for: THN15-2411WI under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: thn152411wi
Select parts from the table below to compare.
Compare
Compare
THN15-2411WIR
Traco Power
Check for Price Yes Active 24 V 5 V 36 V 9 V 4.5 V 5.5 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 1 HYBRID OTHER 15 W S-XDMA-P6 e3 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm TRACO ELECTRONIC AG , compliant EAR99 2017-01-26
THN15-2411WI
Traco Power
Check for Price Yes Yes Active 24 V 5 V 36 V 9 V 4.5 V 6 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 1 HYBRID OTHER 15 W S-MDMA-P6 e3 Not Qualified 60 °C -40 °C 265 10 6 METAL DMA MODULE,6LEAD,0.8 SQUARE MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm TRACO ELECTRONIC AG , MODULE,6LEAD,0.8 compliant EAR99
THN15-2411WI-A1
Traco Power
Check for Price Yes Active 5 V 36 V 9 V 3 A 1 YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 15 W e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 25.4 mm 25.4 mm 9.9 mm TRACO ELECTRONIC AG compliant EAR99