Filter Your Search
1 - 10 of 157 results
|
THN15-2410WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 4.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-P6 | e3 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-01-26 | |||||||
|
THN15-1211
Traco Power
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 1 | HYBRID | 15 W | S-MDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||
|
THN15-2421WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.5 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-P6 | e3 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-01-26 | |||||||
|
THN15-4823
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
THN15-1213
Traco Power
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 1 | HYBRID | 15 W | S-MDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||
|
THN15-2411WI
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
THN15-2410WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.96 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 1 | HYBRID | OTHER | 13.2 W | S-MDMA-P6 | e3 | Not Qualified | 60 °C | -40 °C | 265 | 10 | 6 | METAL | DMA | MODULE,6LEAD,0.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||
|
THN15-1211-HS1
Traco Power
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
THN15-4815WIR
Traco Power
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 26.4 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-P6 | e3 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-01-26 | |||||||
|
THN15-4823
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | ALSO AVIALABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 1 | HYBRID | 15 W | S-MDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |