Filter Your Search
1 - 2 of 2 results
|
THN30-2415WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 30 W | 30 ms | S-MDMA-P6 | e3 | IEC, EN, UL | 80 °C | -40 °C | NOT SPECIFIED | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | unknown | ||||||
|
THN30-2415WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 1 | HYBRID | 30 W | S-MDMA-P6 | e3 | 55 °C | -40 °C | 265 | 10 | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | compliant | TRACO ELECTRONIC AG | , | EAR99 | Traco Power |