Filter Your Search
1 - 3 of 3 results
|
THN30-4811WI-A1
Traco Power
|
Check for Price | Yes | Active | 5 V | 75 V | 18 V | 6 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 30 W | e3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 25.4 mm | 25.4 mm | 9.9 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2020-04-28 | ||||||||||||||||||||||
|
THN30-4811WIR
Traco Power
|
Check for Price | Yes | Active | 48 V | 5.1 V | 75 V | 18 V | 4.59 V | 5.51 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.02651 Vrms | HYBRID | 30 W | 30 ms | S-MDMA-P6 | e3 | IEC, EN, UL | 80 °C | -40 °C | NOT SPECIFIED | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | unknown | ||||||
|
THN30-4811WI
Traco Power
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 1 | HYBRID | 30 W | S-MDMA-P6 | e3 | 55 °C | -40 °C | 265 | 10 | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |