Filter Your Search
1 - 2 of 2 results
|
THS3001CDR
Texas Instruments
|
$6.0848 | Yes | Yes | Obsolete | 3 mV | 350 MHz | 6500 V/us | 15 µA | 9 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | COMMERCIAL | 420000 | YES | R-PDSO-G8 | Not Qualified | e4 | 73 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS3001CDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 350 MHz | 1700 V/us | 15 µA | 9 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | COMMERCIAL | 420000 | YES | R-PDSO-G8 | Not Qualified | e4 | 73 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |