Filter Your Search
1 - 2 of 2 results
|
THS4211DRBT
Texas Instruments
|
$3.8232 | Yes | Yes | Active | 12 mV | 35 MHz | 970 V/us | 20 µA | 22 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 15 µA | YES | 6 µA | NO | NO | -8.25 V | NO | 8.25 V | INDUSTRIAL | 1000000 | 1412.5 | YES | S-PDSO-N8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | POWERPAD, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4211DRBTG4
Texas Instruments
|
$4.4574 | No | Obsolete | 14 mV | 35 MHz | 970 V/us | 20 µA | 22 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 15 µA | YES | 6 µA | NO | NO | -8.25 V | NO | 8.25 V | INDUSTRIAL | 350000 | 1412.5 | YES | S-PDSO-N8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |