Filter Your Search
1 - 2 of 2 results
|
THS4509RGTTG4
Texas Instruments
|
$7.1060 | Yes | Yes | Active | 4 mV | 275 MHz | 6600 V/us | 18.5 µA | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 15.5 µA | NO | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 2000000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC16,.14SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4509RGTT
Texas Instruments
|
$7.2607 | Yes | Yes | Active | 4 mV | 275 MHz | 6600 V/us | 18.5 µA | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 15.5 µA | NO | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 2000000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |