Filter Your Search
1 - 1 of 1 results
|
THS4567IRUNR
Texas Instruments
|
$2.3370 | Yes | Yes | Active | 10 mV | 500 V/us | 2.7 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 750 pA | NO | YES | NO | NO | -2.875 V | NO | NO | 2.875 V | AUTOMOTIVE | 220000 | 10 | 158489 | YES | S-PQCC-N10 | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN-10 | compliant | Texas Instruments |