Parametric results for: THS4631DDA under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ths4631dda
Select parts from the table below to compare.
Compare
Compare
THS4631DDA
Texas Instruments
$5.3914 Yes Yes Active 500 µV 25 MHz 1000 V/us 2 nA 13 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -16.5 V NO NO 16.5 V INDUSTRIAL 325000 1780 YES R-PDSO-G8 Not Qualified e3 95 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
THS4631DDAR
Texas Instruments
Check for Price Yes Obsolete 2 mV 1000 V/us 2 nA 14 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA YES YES NO NO -16.5 V NO NO 16.5 V INDUSTRIAL 210000 1780 YES R-PDSO-G8 Not Qualified 95 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC LSOP, SOP8,.25 8 unknown EAR99 8542.33.00.01