Filter Your Search
1 - 4 of 4 results
|
THS6012CDWPR
Texas Instruments
|
$4.3738 | Yes | Yes | Active | 5 V | 15 V | DIFFERENTIAL | 2 | 500 mA | LINE DRIVER | BIPOLAR | 9V TO 32V SINGLE SUPPLY OPERATION ALSO POSSIBLE | NO | GENERAL PURPOSE | 2 | 2 | 33 V | 9 V | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
THS6012CDWP
Texas Instruments
|
$7.1056 | Yes | Yes | Active | 5 V | 15 V | DIFFERENTIAL | 2 | 500 mA | LINE DRIVER | BIPOLAR | 9V TO 32V SINGLE SUPPLY OPERATION ALSO POSSIBLE | NO | GENERAL PURPOSE | 2 | 2 | 33 V | 9 V | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
THS6012CDWPG4
Texas Instruments
|
$8.3599 | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL | 2 | LINE DRIVER | 9V TO 32V SINGLE SUPPLY OPERATION ALSO POSSIBLE | NO | GENERAL PURPOSE | 2 | TRUE | 16 V | 4.5 V | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
THS6012CDWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE DRIVER | 9V TO 32V SINGLE SUPPLY OPERATION ALSO POSSIBLE | NO | GENERAL PURPOSE | 2 | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 20 | unknown | EAR99 | 8542.39.00.01 |